
The BD3551HFN-TR is a single, adjustable regulator with a maximum output current of 1A and a maximum power dissipation of 1.75W. It operates within a temperature range of -10°C to 100°C and is available in a 3000-piece tape and reel packaging. The regulator is RoHS compliant and features a dropout voltage of 200mV. It is suitable for surface mount applications and is packaged in a HSON package.
Rohm BD3551HFN-TR technical specifications.
| Package/Case | HSON |
| Dropout Voltage | 200mV |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 950mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3551HFN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
