The BD3552HFN-TR is an adjustable regulator from Rohm with a dropout voltage of 200mV and an input bias current of 500uA. It operates over a temperature range of -10°C to 100°C and is available in a 3000-piece tape and reel package. The device is RoHS compliant and features a maximum power dissipation of 1.75W. It is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Rohm BD3552HFN-TR technical specifications.
| Package/Case | HSON |
| Dropout Voltage | 200mV |
| Input Bias Current | 500uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 950mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD3552HFN |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3552HFN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.