
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a 250mV dropout voltage and 500mA maximum output current. Operates from a 4.5V to 36V input voltage range, with a maximum supply voltage of 50V. Housed in a TO-252-3 surface mount package with copper, tin contact plating. Offers a 55dB power supply rejection ratio (PSRR) and a quiescent current of 30uA.
Rohm BD3570FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 30uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3570FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
