The BD3572FP is an adjustable linear voltage regulator from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a single output voltage range of 2.8V to 12V and a maximum output current of 0.2A. The device is packaged in a TO-252 package and is suitable for use in a variety of applications. The BD3572FP is a single-function, single-output device with adjustable output voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.8 |
| Output Voltage1-Max | 12 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |