
Adjustable positive LDO regulator, offering a 2.8V minimum to 12V maximum output voltage range. Features a 0.48V dropout voltage at 500mA output current, with a maximum input voltage of 36V and a maximum supply voltage of 50V. Operates across a wide temperature range from -40°C to 125°C, with a maximum power dissipation of 1.2W. Packaged in a TO-252-5 surface mount configuration with copper and tin contact plating. This CMOS device provides a 55dB PSRR and is RoHS compliant.
Rohm BD3572FP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 30uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3572FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
