
Surface mount linear voltage regulator IC with a fixed 3.3V output voltage and 500mA maximum output current. Features a low 250mV dropout voltage and 30µA input bias current. Operates from a 4.5V to 36V input voltage range, with a maximum supply voltage of 50V. Offers a Power Supply Rejection Ratio (PSRR) of 55dB and a maximum operating temperature of 125°C. Packaged in TO-252-3, this RoHS compliant component is supplied on tape and reel.
Rohm BD3573FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 250mV |
| Input Bias Current | 30uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD3573FP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3573FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
