
Adjustable positive linear voltage regulator (LDO) with a 2.8V minimum and 12V maximum output voltage. Features a 0.48V dropout voltage at 500mA output current, a maximum input voltage of 36V, and a maximum supply voltage of 50V. Operates from a minimum input voltage of 4.5V and offers a 55dB power supply rejection ratio (PSRR). Packaged in a TO-252-3 surface mount package, this CMOS device is RoHS compliant and designed for efficient power management.
Rohm BD3575FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 250mV |
| Input Bias Current | 30uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD3575FP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3575FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
