The BD37067FV-ME2 is a specialized industrial audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 40 terminals and is available in a R-PDSO-G40 package. The IC operates within a supply voltage range of 7 to 9.5 volts. It is compliant with the AEC-Q100 screening level and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD37067FV-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD37067FV-ME2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD37067FV-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.