The BD37069FV-ME2 is a 40-pin dual-function IC from Rohm with an industrial temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 17.8V and a minimum supply voltage of 7V. The IC is packaged in a SSOP-40 package with a width of 5.4mm and a length of 13.6mm. It meets the AEC-Q100 screening level and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD37069FV-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD37069FV-ME2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 17.8 |
| Supply Voltage-Min (Vsup) | 7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD37069FV-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.