The BD37515FS-E2 is a 20-pin industrial-grade SOP audio IC from Rohm, operating within a temperature range of -40°C to 85°C. It has a single function and a maximum supply voltage of 9.5V, with a minimum supply voltage of 7V. The device has a maximum supply current of 48mA and is packaged in a 20-pin R-PDSO-G20 package with a width of 5.4mm and a length of 8.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD37515FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 8.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 48 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD37515FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.