Rohm BD37522FS-E2 technical specifications.
| Package/Case | SSOP |
| Gain | 0dB |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 8 |
| Operating Supply Current | 38mA |
| Output Configuration | High Side |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | BD37522FS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD37522FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
