The BD37523FS-E2 is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin R-PDSO-G24 SOP package, measuring 5.4mm in width and 10mm in length. It operates within a supply voltage range of 7V to 9.5V and has a maximum supply current of 48mA.
Rohm BD37523FS-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 48 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD37523FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.