
The BD37524FS-E2 is a specialized IC designed for I2C interface applications. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 7V and 9.5V. This IC is mounted using surface mount technology and is available in a tape and reel packaging format. The BD37524FS-E2 is compliant with RoHS regulations and is suitable for consumer applications.
Rohm BD37524FS-E2 technical specifications.
| Package/Case | SSOP |
| Gain | 0dB |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 38mA |
| Output Power | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD37524FS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD37524FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
