The BD37531FV-E2 is a specialized IC with 28 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 9.5V and a maximum supply current of 48mA. The device is packaged in a LSSOP, TSSOP28 package type. It is designed for industrial-grade applications and has a dual terminal position.
Sign in to ask questions about the Rohm BD37531FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD37531FV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 48 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD37531FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.