
The BD37533FV-E2 is a 5-channel I2C audio IC from Rohm, packaged in LSSOP. It operates over a temperature range of -40°C to 85°C and is lead free. The device has a maximum power dissipation of 1.06W and a maximum supply voltage of 9.5V. It is designed for surface mount applications and is available in tape and reel packaging.
Rohm BD37533FV-E2 technical specifications.
| Package/Case | LSSOP |
| Common Mode Rejection Ratio | 65dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.06W |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 38mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 9.5V |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD37533FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
