The BD3805F is an industrial-grade audio IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 22 terminals and a dual terminal position. The device is packaged in a 22-pin SOP22 package with dimensions of 5.4mm in width and 13.6mm in length. It is designed to operate within a supply voltage range of 7 to 9.5 volts. The BD3805F is a single-function device with 2 channels.
Rohm BD3805F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.