Rohm BD3805F-E2 technical specifications.
| Package/Case | SOP |
| Gain | 23dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Power | 550mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3805F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.