The BD3813KS is a commercial extended quad flat pack 56-pin audio IC from Rohm. It operates within a temperature range of -20°C to 75°C and has a maximum supply voltage of 7.3V. The device has 56 terminals and a pin count of 56, with a width and length of 10mm. It is designed for commercial extended temperature applications and has a maximum supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD3813KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3813KS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 20 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3813KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.