The BD3822FS is a dual-channel industrial audio IC from Rohm, featuring a 32-pin SSOP package. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage between 7 and 9.5V. The device has a maximum supply current of 30mA. This IC is designed for industrial applications and is available in a 32-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD3822FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3822FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3822FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.