
The BD3824FS-E2 is a dual I2C interface audio IC from Rohm, packaged in a 32-pin SSOP package. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This IC is RoHS compliant and suitable for surface mount applications.
Rohm BD3824FS-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3824FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
