The BD3826FS from Rohm features a commercial extended temperature grade and operates between -25°C and 75°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 12.5mA. The device has 32 terminals and is available in a 32-pin SSOP SOP32 package.
Rohm BD3826FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 12.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3826FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.