The BD3872FS is a dual audio IC from Rohm with a commercial extended temperature grade. It has 32 terminals and operates between -25°C and 75°C. The device is supplied with a voltage between 4.5V and 9.5V and has a maximum supply current of 21mA. The BD3872FS is available in a 32-pin SSOP package.
Rohm BD3872FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 21 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3872FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.