The BD3881FV is a specialized audio IC from Rohm, featuring 28 terminals and a commercial extended temperature range of -20°C to 75°C. It operates on a supply voltage of 3.5V to 4.75V, with a maximum supply current of 8mA. The device is available in a SSOP, TSSOP28 package type, measuring 5.6mm in width and 10mm in length. It has a single function and two channels, making it suitable for various audio applications.
Sign in to ask questions about the Rohm BD3881FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3881FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 4.75 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Supply Current-Max | 8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3881FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.