The BD3884FS-E2 is a dual I2C bridge IC from Rohm, featuring a surface mount package and operating within a temperature range of -40°C to 85°C. This RoHS compliant device is available in a tape and reel packaging format, with 2000 units per package. The IC has a copper and tin contact plating and is suitable for use in specialized audio applications.
Rohm BD3884FS-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3884FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.