
The BD3940FP-E2 is a single-output linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 500mA. It operates from a minimum input voltage of 4.5V and a maximum input voltage of 36V, with a dropout voltage of 45mV. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C.
Rohm BD3940FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 45mV |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.36V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3940FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
