Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD3941HFP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3941HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 45mV |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.1V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3941HFP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
