
Fixed positive linear voltage regulator IC with a 5V nominal output voltage and 150mA maximum output current. Features a 310mV dropout voltage and supports input voltages from 5.5V to 20V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-pin SOP (Small Outline Package) for surface mounting, with copper and tin contact plating. RoHS compliant.
Rohm BD3951F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 310mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3951F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
