The BD3989FV is an 8-pin dual output linear voltage regulator IC from Rohm. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device has a pin count of 8 and a package type of LSSOP. It is designed to provide a stable output voltage of 14-16V.
Sign in to ask questions about the Rohm BD3989FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3989FV technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 14 |
| Output Voltage1-Max | 16 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3989FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.