Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD3989FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3989FV-E2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Min Current Limit | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3989FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
