
5V fixed output linear voltage regulator, surface mount TO-263-6 package, offering 500mA output current with a 250mV dropout voltage. Features a wide input voltage range from 5.5V to 45V, 1.3W maximum power dissipation, and a nominal output voltage of 5V. Operates across a temperature range of -40°C to 125°C with 150uA quiescent current and 60dB PSRR. This RoHS compliant component is designed for automotive applications and is AEC-Q100 qualified.
Rohm BD4275FP2-CE2 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4275FP2-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
