Rohm BD433M5FP2-CZE2 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.15 |
| Length | 10.16 |
| Number of Functions | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.2 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD433M5FP2-CZE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.