
Fixed positive linear voltage regulator, 5V output, with a low dropout voltage of 160mV. Features a maximum input voltage of 42V and an output current capability of 200mA. This surface mount component operates within a temperature range of -40°C to 150°C and boasts a high Power Supply Rejection Ratio (PSRR) of 65dB. Designed for automotive applications and AEC-Q100 qualified, it is RoHS compliant and supplied in tape and reel packaging.
Rohm BD450M2FP3-CE2 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD450M2FP3-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.