Rohm BD450M5FP2-CZE2 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 175uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD450M5FP2-CZE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
