
CMOS voltage detector with a fixed +2.6V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and an active-low reset output with a 200ms delay. Operating from 950mV to 9.5V, it consumes a low 850nA supply current. Packaged in a 5-pin SSOP for surface mounting, this RoHS compliant component has a maximum power dissipation of 540mW and operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD45262G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.626V |
| Min Reset Threshold Voltage | 2.574V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45262G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
