
CMOS power supply support circuit featuring a fixed +2.7V threshold voltage with 1% accuracy. This voltage detector provides active low reset with a 100ms delay and 90ms timeout. Operating from 0.95V to 10V, it consumes a low 850nA supply current. Packaged in an SSOP-5 for surface mounting, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD45271G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.727V |
| Min Reset Threshold Voltage | 2.673V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 90ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Supply Current | 850nA |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45271G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
