
CMOS power supply support circuit featuring a fixed +2.8V output and a single monitored input. This voltage detector provides active low reset with a 100ms delay and 90ms timeout, ensuring reliable power-on reset functionality. Operating within a 0.95V to 10V supply voltage range, it offers a 2.8V threshold voltage with 1% accuracy. The component boasts a low operating supply current of 850nA and a maximum supply current of 2.85µA, housed in a compact SSOP-5 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD45281G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD45281G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 90ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45281G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
