
CMOS power supply support circuit featuring a fixed 3.1V threshold voltage with 1% accuracy. This voltage detector offers active low reset with a 100ms delay and 90ms timeout. Operating from 0.95V to 10V, it consumes a maximum supply current of 2.85µA and typical operating current of 850nA. Packaged in an SSOP-5 surface mount configuration, this RoHS compliant component is suitable for applications requiring reliable power monitoring.
Rohm BD45311G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.131V |
| Min Reset Threshold Voltage | 3.069V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 90ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45311G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
