This industrial-grade single-chip IC is designed to operate within a temperature range of -40°C to 105°C. It features a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The IC has a single function and a single channel, with a nominal supply voltage of 1.2V and a maximum supply voltage of 10V. It is suitable for use in a variety of applications requiring industrial-grade performance.
Sign in to ask questions about the Rohm BD45312G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD45312G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD45312G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.