The BD45415G is a 5-pin industrial-grade power management IC from Rohm, featuring a supply voltage range of 1.2V to 10V. It has a temperature grade of industrial, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a 5-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is designed for general use in power management applications.
Sign in to ask questions about the Rohm BD45415G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD45415G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD45415G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.