
CMOS voltage detector with a fixed 3.1V threshold, designed for power supply support. This IC features an active low reset output with a 180ms timeout and operates from 0.95V to 10V. It offers a low supply current of 850nA, with a maximum of 2.85uA, and a maximum power dissipation of 540mW. Packaged in an SSOP-5, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Rohm BD46312G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.131V |
| Min Reset Threshold Voltage | 3.069V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | BD46xxx |
| Supply Current | 850nA |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD46312G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
