
CMOS voltage detector IC with a fixed +4.5V reset threshold, featuring active-low reset output and a 180ms reset timeout. This surface-mount component operates from 0.95V to 10V supply voltage, with a maximum supply current of 3.15µA and typical 850nA. It offers a wide operating temperature range of -40°C to +105°C and a maximum power dissipation of 540mW. Packaged in SSOP-5, this RoHS compliant device is ideal for power supply monitoring applications.
Rohm BD46452G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.545V |
| Min Reset Threshold Voltage | 4.455V |
| Max Supply Current | 3.15uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | BD46xxx |
| Supply Current | 850nA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD46452G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
