
This surface mount voltage detector provides a fixed +1.9V power supply support with 1% accuracy. Featuring an active low reset output and a single monitored input, it operates within a -40°C to 75°C temperature range. The compact SSOP-5 package measures 2.9mm x 1.6mm x 1.1mm and supports a maximum output current of 15mA. Low operating supply current of 1.6µA and a maximum supply voltage of 10V make it suitable for various power management applications.
Rohm BD4719G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.919V |
| Min Reset Threshold Voltage | 1.881V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4719G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
