
Power supply support circuit featuring a fixed, single-channel voltage detector with an active-low reset output. Monitors a single voltage with a threshold accuracy of 1%, set at 4.1V. Operates from a minimum supply voltage of 650mV up to 10V, with a low supply current of 1.6µA. Delivers a maximum output current of 15mA and is housed in a compact SSOP-5 surface-mount package. Suitable for applications requiring reliable power-on reset functionality within a -40°C to 75°C operating temperature range.
Rohm BD4741G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.141V |
| Min Reset Threshold Voltage | 4.059V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4741G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
