
CMOS voltage detector IC with a fixed +2.8V threshold, offering 1% accuracy. Features active low reset output, operating from -300mV to 10V supply voltage with a low 900nA supply current. Housed in a 5-pin SSOP package for surface mounting, this RoHS compliant component operates from -40°C to 105°C with a maximum power dissipation of 540mW.
Rohm BD4828G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.842V |
| Min Reset Threshold Voltage | 2.758V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Supply Current | 900nA |
| Threshold Voltage | 2.8V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4828G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
