
CMOS voltage detector IC, featuring a fixed +3.9V threshold voltage. This power supply support circuit monitors a single voltage, with a reset threshold range of 3.842V to 3.959V. Operating from -40°C to 105°C, it offers a maximum supply voltage of 10V and a low supply current of 900nA. Packaged in an SSOP-5 surface mount configuration, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Rohm BD4839G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD4839G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 3.959V |
| Min Reset Threshold Voltage | 3.842V |
| Max Supply Current | 1.68uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Supply Current | 900nA |
| Threshold Voltage | 3.9V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4839G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.