The BD48E23G-TR is an industrial-grade power management IC with a single channel and a minimum supply voltage of 0.95V. It operates within a temperature range of -40°C to 105°C and is packaged in a 5-pin LSSOP package. The device is designed for use in industrial applications and meets the requirements for industrial temperature grade.
Rohm BD48E23G-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD48E23G-TR to view detailed technical specifications.
No datasheet is available for this part.