
The BD48L42G-TL is a single-channel voltage detector IC from Rohm with a threshold voltage of 4.2V. It is available in an SSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The BD48Lxx series is a family of voltage detectors with various threshold voltages, but the specific threshold of 4.2V is unique to this part number.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD48L42G-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48Lxx |
| Threshold Voltage | 4.2V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD48L42G-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.