The BD4901FM-E2 is a single channel supervisor IC from Rohm, featuring thermal limit, UVLO, and OVP. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 1A. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 3000 per reel. With an operating supply current of 65uA, this IC is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Features | Thermal Limit, UVLO, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |