
CMOS voltage detector with a fixed +2.5V output and 1% accuracy. Features a 2.5V threshold voltage with a reset threshold range of 2.463V to 2.538V. Operates from 1.2V to 10V supply voltage, consuming a maximum of 1.53µA supply current. Packaged in an SSOP-5 surface mount case, this component offers active low reset and a maximum power dissipation of 540mW.
Rohm BD4925G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.538V |
| Min Reset Threshold Voltage | 2.463V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Supply Current | 900nA |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4925G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
