
The BD4946G-TR is a simple reset/power-on reset IC with a 1V voltage detector. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum power dissipation of 150mW and a maximum supply current of 1.8uA. It is available in a surface mount SSOP package and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD4946G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD4946G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 1.8uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4946G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
